Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoAR664SCTCopy
Newark Part No.08P4473
Product RangeARCA JIC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.190 |
| 5+ | $84.300 |
| 10+ | $82.010 |
| 25+ | $79.870 |
Price for:Each
Minimum: 1
Multiple: 1
$87.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAR664SCTCopy
Newark Part No.08P4473
Product RangeARCA JIC Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product RangeARCA JIC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
AR664SCT ARCA JIC enclosure is designed to meet the rigorous demands of industrial applications. Constructed from high-grade polycarbonate, these NEMA 4X and 6P-rated enclosures ensure durability and long-lasting performance even in the harshest environments. With a non-corrosive build, they are ideal for use in extremely harsh and demanding environments, offering excellent security and a long lifetime.
- High impact resistance: withstand contact up to IK 10, excellent protection against vandalism
- UL listed and IP66/IP67 rated – engineered for waterproof/dustproof/weatherproof performance
- Chemical resistance: suitable for a wide range of industrial applications
- Easy customization: can be customized on the workbench or on-site without complicated tool
- Corrosion-resistant and UV stable – Won’t rust in outdoor environments (industrial applications)
- Overlapping cover for strength and increased gasket protection
- Cover features raised lid construction
- Molded continuous hinge features a compact profile, adding strength and rigidity
- Wall fastening lugs included; optional mounting flanges
- Stylized corners add rigidity and strength
- Interchangeable metal or non-metallic latches mount without penetrating the enclosure
- Glass filled polycarbonate in both cover and base
- Industry standard 10-32 brass inserts
- Top level mounting point creates easier, stronger accessory mounting
- Optional hinged panels, or mount fixed front plates without additional components
- Screw closure with 4 stainless steel screws
- Oversized, formed in place seamless PUR gasket
- NEMA 4, 4X, 6, 6P, 12, 12K and 13 rated
- Dimension is 6 x 6 x 4inch
- Transparent cover
- Screw closure
Contents
10-32 brass inserts, Cover with formed in place PUR gasket. Enclosure mounting foot kit, 10-32 screws for panel mounting.
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
152.4mm
External Depth - Metric
102mm
Body Color
Grey, Transparent
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
152mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
6"
Product Range
ARCA JIC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
