
| Quantity | Price |
|---|---|
| 1+ | $114.410 |
| 5+ | $110.610 |
| 10+ | $107.610 |
| 25+ | $104.800 |
Product Information
Product Overview
The ARCA AR1085CHFSSL is a UL listed, NEMA 4X rated continuous hinge enclosure with a matching opaque cover. Injection-moulded polycarbonate has tremendous impact and UV resistance. These ARCA enclosure includes polyamide mounting feet and stainless steel attachment screw and threaded brass inserts and plated steel screws for mounting panels and terminal block kits. The robust design offers you a tough, but an aesthetically pleasing enclosing solution. The overlapping cover design provides superior protection of the formed-in-place polyurethane (PUR) gasket, which secures a dry dust-free environment, with stainless steel latches. All ARCA - JIC knock-out enclosures are UL listed, and NEMA rated Type 4, 4X, 12, and 13.
Technical Specifications
Multipurpose
254mm
127mm
Gray
10"
5"
No SVHC (07-Nov-2024)
Polycarbonate
127.5mm
IP66, IP67
NEMA 4, 4X, 6, 6P, 12, 13
8"
ARCA JIC Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
