Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS M 95 G ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68AK3298
Product RangePICCOLO M Series
Your Part Number
4 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.880 |
| 5+ | $46.630 |
| 10+ | $44.710 |
| 25+ | $42.540 |
| 50+ | $39.830 |
| 100+ | $37.660 |
Price for:Each
Minimum: 1
Multiple: 1
$49.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS M 95 G ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68AK3298
Product RangePICCOLO M Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric230mm
External Width - Metric140mm
External Depth - Metric95mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial9.06"
External Width - Imperial5.51"
External Depth - Imperial3.74"
Product RangePICCOLO M Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
230mm
External Depth - Metric
95mm
IP Rating
IK08, IP66, IP67
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
PICCOLO M Series
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
IK08, IP66, IP67
Body Color
Grey
External Height - Imperial
9.06"
External Depth - Imperial
3.74"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
