Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS F 85 TCopy
Newark Part No.39C7380
Product RangeUL PICCOLO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.990 |
| 5+ | $37.440 |
| 10+ | $36.170 |
| 25+ | $34.170 |
| 50+ | $31.810 |
| 100+ | $28.180 |
| 250+ | $25.270 |
Price for:Each
Minimum: 1
Multiple: 1
$41.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS F 85 TCopy
Newark Part No.39C7380
Product RangeUL PICCOLO Series
Enclosure MaterialABS
External Height - Metric83.8mm
External Width - Metric79mm
External Depth - Metric231mm
Body ColorGray
NEMA RatingNEMA 13
External Height - Imperial3.3"
External Width - Imperial3.1"
External Depth - Imperial9.1"
Product RangeUL PICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABS F 85 T PICCOLO enclosure is designed to house push buttons, terminal blocks, motor starters and electronic devices. It is ideal for mounting and protecting process control sensors and switches.
- Dimension is 9.06 x 3.15 x 3.35
- Transparent cover
- ABS material
- IP66 / IP67 rated
- IK 07 rated
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and polyamide cover screws.
Technical Specifications
Enclosure Material
ABS
External Width - Metric
79mm
Body Color
Gray
External Height - Imperial
3.3"
External Depth - Imperial
9.1"
SVHC
No SVHC (07-Nov-2024)
External Height - Metric
83.8mm
External Depth - Metric
231mm
NEMA Rating
NEMA 13
External Width - Imperial
3.1"
Product Range
UL PICCOLO Series
Alternatives for ABS F 85 T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
