Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS C 65 G ENCLOSURECopy
Newark Part No.68AK3292
Product RangePICCOLO C Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.400 |
| 10+ | $29.120 |
| 25+ | $27.130 |
| 50+ | $25.030 |
| 100+ | $22.130 |
| 250+ | $20.830 |
| 500+ | $18.910 |
Price for:Each
Minimum: 1
Multiple: 1
$30.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS C 65 G ENCLOSURECopy
Newark Part No.68AK3292
Product RangePICCOLO C Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric140mm
External Width - Metric80mm
External Depth - Metric65mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial5.51"
External Width - Imperial3.15"
External Depth - Imperial2.56"
Product RangePICCOLO C Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
140mm
External Depth - Metric
65mm
IP Rating
IK08, IP66, IP67
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
PICCOLO C Series
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IK08, IP66, IP67
Body Color
Grey
External Height - Imperial
5.51"
External Depth - Imperial
2.56"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
