Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS B 85 G ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK3291
Product RangePICCOLO B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.050 |
| 5+ | $24.710 |
| 10+ | $23.140 |
| 25+ | $21.640 |
| 50+ | $20.010 |
| 100+ | $18.910 |
| 250+ | $17.470 |
Price for:Each
Minimum: 1
Multiple: 1
$26.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS B 85 G ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK3291
Product RangePICCOLO B Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric110mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial4.33"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product RangePICCOLO B Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
85mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
PICCOLO B Series
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IK08, IP66, IP67
Body Color
Grey
External Height - Imperial
4.33"
External Depth - Imperial
3.35"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
