Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS 30/25-3 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M4712
Product RangeCARDMASTER Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.220 |
| 5+ | $90.100 |
| 10+ | $87.490 |
| 25+ | $83.550 |
| 50+ | $78.140 |
Price for:Each
Minimum: 1
Multiple: 1
$95.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 30/25-3 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M4712
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric320mm
External Width - Metric260mm
External Depth - Metric129mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 1, 3, 3R, 12, 13
External Height - Imperial12.6"
External Width - Imperial10.24"
External Depth - Imperial5.08"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
320mm
External Depth - Metric
129mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3R, 12, 13
External Width - Imperial
10.24"
Product Range
CARDMASTER Series
Enclosure Material
ABS
External Width - Metric
260mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
12.6"
External Depth - Imperial
5.08"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
