Print Page
Image is for illustrative purposes only. Please refer to product description.

218 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.060 |
| 5+ | $52.260 |
| 10+ | $49.350 |
| 25+ | $47.100 |
| 50+ | $44.840 |
| 100+ | $41.680 |
| 250+ | $38.390 |
| 5000+ | $37.620 |
Price for:Each
Minimum: 1
Multiple: 1
$58.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABP108Copy
Newark Part No.53M6244
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body ColorWhite
For Use WithARCA Series Enclosures
External Height - Metric226.1mm
External Width - Metric175mm
External Height - Imperial8.9"
External Width - Imperial6.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ABP108 is an Enclosure Panel with white painted steel back panel body. Panel features overlapping design and superior protection of the formed-in-place PUR gasket. Non-toxic and halogen free.
- 271 x 152mm Mounting
- AR1086SCT Screw cover
- UL508 Flammability rating
- -40 to 80°C Operating temperature
Applications
Industrial
Technical Specifications
Panel Type
Back Panel
Body Color
White
External Height - Metric
226.1mm
External Height - Imperial
8.9"
Product Range
-
Panel Material
Steel
For Use With
ARCA Series Enclosures
External Width - Metric
175mm
External Width - Imperial
6.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
