Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part No8206040Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5818
Product RangeCAB P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.190 |
| 5+ | $46.600 |
| 10+ | $44.490 |
| 25+ | $42.090 |
| 50+ | $39.110 |
| 100+ | $36.710 |
| 250+ | $33.130 |
| 5000+ | $32.470 |
Price for:Each
Minimum: 1
Multiple: 1
$50.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part No8206040Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5818
Product RangeCAB P Series
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithFibox CAB P Series Enclosures
External Depth - Metric400mm
External Width - Metric600mm
External Height - Metric2mm
External Depth - Imperial15.75"
External Width - Imperial23.62"
External Height - Imperial0.08"
Product RangeCAB P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
400mm
External Height - Metric
2mm
External Width - Imperial
23.62"
Product Range
CAB P Series
Plate Material
Galvanised Steel
For Use With
Fibox CAB P Series Enclosures
External Width - Metric
600mm
External Depth - Imperial
15.75"
External Height - Imperial
0.08"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
