Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part No6016910Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM5914
Product RangeMNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.710 |
| 10+ | $46.760 |
| 25+ | $45.560 |
| 50+ | $43.290 |
| 100+ | $40.740 |
| 250+ | $36.730 |
| 500+ | $32.880 |
Price for:Each
Minimum: 1
Multiple: 1
$51.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part No6016910Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM5914
Product RangeMNX Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric130mm
External Depth - Metric125mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorLight Grey, Smoke
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial5.12"
External Width - Imperial5.12"
External Depth - Imperial4.92"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
125mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
5.12"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP66, IP67
Body Color
Light Grey, Smoke
External Height - Imperial
5.12"
External Depth - Imperial
4.92"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
