Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part No6012331Copy
Newark Part No.18AM5913
Product RangeMNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.860 |
| 10+ | $27.650 |
| 25+ | $25.760 |
| 50+ | $23.770 |
| 100+ | $21.010 |
| 250+ | $19.770 |
| 500+ | $17.960 |
Price for:Each
Minimum: 1
Multiple: 1
$28.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part No6012331Copy
Newark Part No.18AM5913
Product RangeMNX Series
Enclosure TypeUtility Box
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric35.05mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 13
External Height - Imperial3.94"
External Width - Imperial3.94"
External Depth - Imperial1.4"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
100mm
External Depth - Metric
35.05mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 13
External Width - Imperial
3.94"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
100mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
3.94"
External Depth - Imperial
1.4"
SVHC
No SVHC (07-Nov-2024)
Alternatives for 6012331
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
