Print Page
Product Information
ManufacturerFESTO
Manufacturer Part NoQSM-6-4Copy
Newark Part No.69C3996
Product RangeQSM
Fitting TypeReducing Connector
Pneumatic Connection-
Operating Pressure Max14bar
Tubing Outer Diameter6mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSM
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fitting Type
Reducing Connector
Operating Pressure Max
14bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
-
Tubing Outer Diameter
6mm
Product Range
QSM
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
