Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoPEN-10X1,5-BLCopy
Newark Part No.76AH1073
Product RangePEN Series
Your Part Number
No Longer Available
Product Information
ManufacturerFESTO
Manufacturer Part NoPEN-10X1,5-BLCopy
Newark Part No.76AH1073
Product RangePEN Series
Technical Datasheet
External Diameter10mm
Internal Diameter7mm
Tube MaterialPE (Polyethylene)
ColourBlue
Pressure Max10bar
Length50m
Product RangePEN Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
10mm
Tube Material
PE (Polyethylene)
Pressure Max
10bar
Product Range
PEN Series
Internal Diameter
7mm
Colour
Blue
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
