Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No8058463Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM0832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $390.100 |
| 5+ | $371.120 |
| 10+ | $339.490 |
| 25+ | $307.860 |
| 50+ | $286.770 |
Price for:Each
Minimum: 1
Multiple: 1
$390.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8058463Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM0832
Sensor TypeFlowmeter
Flow Rate Min0.01l/min
Flow Rate Max0.5l/min
Operating Pressure Min-0.9bar
Operating Pressure Max10bar
Supply Voltage Min22VDC
Supply Voltage Max26VDC
Accuracy± 1%
Media TypeArgon, Air, Nitrogen
Process Connection Size4mm
Process Connection TypeTube
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.5l/min
Operating Pressure Max
10bar
Supply Voltage Max
26VDC
Media Type
Argon, Air, Nitrogen
Process Connection Type
Tube
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Flow Rate Min
0.01l/min
Operating Pressure Min
-0.9bar
Supply Voltage Min
22VDC
Accuracy
± 1%
Process Connection Size
4mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
