Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No577527Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK3850
Product RangeVUWS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.640 |
| 5+ | $78.690 |
| 10+ | $76.160 |
| 25+ | $72.350 |
| 50+ | $67.110 |
| 100+ | $62.020 |
| 250+ | $57.460 |
Price for:Each
Minimum: 1
Multiple: 1
$83.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No577527Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK3850
Product RangeVUWS Series
Valve Type-
Valve Function5/2 Way, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate500l/min
Pneumatic Mounting Type-
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min2.5bar
Product RangeVUWS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
-
Pneumatic Connection
G1/8
Flow Rate
500l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
VUWS Series
Valve Function
5/2 Way, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Operating Temperature Min
-10°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
