Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No161360Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3717
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.690 |
| 5+ | $186.170 |
| 10+ | $170.310 |
| 25+ | $154.440 |
| 50+ | $143.860 |
Price for:Each
Minimum: 1
Multiple: 1
$195.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No161360Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3717
Valve Function5/2 Way, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate800l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min-0.9bar
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Function
5/2 Way, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Flow Rate
800l/min
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/8
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
-0.9bar
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
