Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoTN32/19/13-3E25
Newark Part No.70C0958
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTN32/19/13-3E25
Newark Part No.70C0958
Technical Datasheet
Core TypeToroid
Core Size-
For Use With-
Core Material Grade3E25
Effective Magnetic Path Length76mm
Ae Effective Cross Section Area76.5mm²
Inductance Factor Al6.95µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
Toroid
For Use With
-
Effective Magnetic Path Length
76mm
Inductance Factor Al
6.95µH
SVHC
No SVHC (17-Jan-2023)
Core Size
-
Core Material Grade
3E25
Ae Effective Cross Section Area
76.5mm²
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate