Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFEINMETALL
Manufacturer Part NoF11109S090N085Copy
Newark Part No.31M5062
Product RangeF111 Series
Your Part Number
No Longer Available
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF11109S090N085Copy
Newark Part No.31M5062
Product RangeF111 Series
Technical Datasheet
Centerline Spacing-
Connector Tip Style-
Current Rating1.5A
Overall Length-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF111 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Centerline Spacing
-
Current Rating
1.5A
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Connector Tip Style
-
Overall Length
-
Spring Force Initial
-
Product Range
F111 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
