Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFDK
Manufacturer Part NoN-150N
Newark Part No.16C0037
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity150mAh
Battery Size CodeN
External Diameter12mm
External Height29.5mm
Battery TerminalsConnector
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeN
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
150mAh
External Diameter
12mm
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
N
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Cadmium
Battery Size Code
N
External Height
29.5mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
