Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFDK
Manufacturer Part NoKR-1500SC-STCopy
Newark Part No.15C7086
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.5Ah
External Diameter22.9mm
Battery Size CodeSub C
External Height43mm
Battery TerminalsSolder Tab
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeSub C
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.5Ah
Battery Size Code
Sub C
Battery Terminals
Solder Tab
Pack Quantity
1
Battery Type / Size
Sub C
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Cadmium
External Diameter
22.9mm
External Height
43mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
