Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFDK
Manufacturer Part NoHR-AAU-STCopy
Newark Part No.46M4595
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.65Ah
External Diameter14.2mm
Battery Size CodeAA
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeAA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HR-AAU-ST is a 1.65Ah Rechargeable Battery with nickel metal hydride technology. It has raised positive and flat negative terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.65Ah
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
14.2mm
External Height
50mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
