Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFDK
Manufacturer Part NoHR-AAAUT-STCopy
Newark Part No.15C7031
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity720mAh
Battery Size CodeAAA
External Diameter10.5mm
External Height44.5mm
Battery TerminalsSolder Tab
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeAAA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The HR-AAAUT-ST is a 720mAh Rechargeable Battery with nickel metal hydride technology and solder-tab terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
720mAh
External Diameter
10.5mm
Battery Terminals
Solder Tab
Pack Quantity
1
Battery Type / Size
AAA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
External Height
44.5mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
