Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFDK
Manufacturer Part NoCR2450-P2
Newark Part No.15C6560
Battery Voltage3V
Battery Size CodeCR2450
Battery TechnologyLithium
Battery Capacity550mAh
External Diameter24.5mm
External Height5mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight-
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CR2450-P2 is a 550mAh Non-rechargeable Battery with lithium technology and PCB pins terminals. The COMP-33-2 is a coin cell battery with 2-pin horizontal PC-mount.
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
24.5mm
Battery Terminals
PCB Pins
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
No SVHC (17-Jan-2022)
Battery Size Code
CR2450
Battery Capacity
550mAh
External Height
5mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
5029LC
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
