Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFDK
Manufacturer Part NoCR2032-T14-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6549
Your Part Number
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.630 |
| 25+ | $1.580 |
| 50+ | $1.520 |
| 100+ | $1.490 |
| 250+ | $1.460 |
| 500+ | $1.430 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFDK
Manufacturer Part NoCR2032-T14-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6549
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
External Diameter20mm
Battery Capacity200mAh
External Height3.2mm
Battery TerminalsPCB Pins
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeCoin Cell
Weight2.9g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CR2032-T14-1 is a 2032 3V/200mAh coin-cell Non-rechargeable Battery features a lithium technology and PCB pins terminals. This battery is ideal for two pin horizontal PC-mount.
Applications
Portable Devices
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
200mAh
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
External Width
-mm
External Depth
-mm
Weight
2.9g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
