Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFDK
Manufacturer Part NoCR2032-FT4-2
Newark Part No.15C6547
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
External Diameter20mm
Battery Capacity200mAh
External Height3.2mm
Battery TerminalsPCB Pins
External Width-
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth-
Weight2.9g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
200mAh
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
-
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
External Width
-
Battery Type / Size
Coin Cell
Weight
2.9g
Battery NEDA Code
5004LC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
