Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFDK
Manufacturer Part NoCR2032-FT1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6546
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.630 |
| 25+ | $1.580 |
| 50+ | $1.530 |
| 100+ | $1.500 |
| 250+ | $1.470 |
| 500+ | $1.440 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFDK
Manufacturer Part NoCR2032-FT1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6546
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
Battery Capacity200mAh
External Diameter20mm
External Height3.2mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight2.9g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CR2032-FT1 is a CR2032 5004LC 3V/200mAh Non-rechargeable Battery, lithium technology with PCB pins terminal and pressure connector.
Applications
Portable Devices
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
20mm
Battery Terminals
PCB Pins
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2032
Battery Capacity
200mAh
External Height
3.2mm
Pack Quantity
1
External Depth
-
Weight
2.9g
Battery NEDA Code
5004LC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
