Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST-18/SMAM/NM/36Copy
Newark Part No.89AK1496
Product RangeSucotest Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $120.760 |
| 5+ | $113.830 |
| 10+ | $107.660 |
| 25+ | $102.110 |
Price for:Each
Minimum: 1
Multiple: 1
$120.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoST-18/SMAM/NM/36Copy
Newark Part No.89AK1496
Product RangeSucotest Series
Cable Length - Imperial36"
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric914.4mm
Coaxial Cable Type0.181" Flexible
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeSucotest Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
Sucotest Series
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
0.181" Flexible
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
