Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIRVIEW MICROWAVE |
|---|---|
| Manufacturer Part No | SM4007Copy |
| Newark Part No. | 89AK1061 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $121.790 |
| 5+ | $112.660 |
| 10+ | $103.530 |
| 25+ | $97.050 |
Price for:Each
Minimum: 1
Multiple: 1
$121.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIRVIEW MICROWAVE |
|---|---|
| Manufacturer Part No | SM4007Copy |
| Newark Part No. | 89AK1061 |
| Technical Datasheet | |
| Convert From Coax Type | N |
| Convert From Gender | Plug |
| Convert To Coax Type | N |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Convert From Coax Type | N |
|---|---|
| Convert To Coax Type | N |
| Adapter Body Style | Straight Adapter |
| Connector Type | Intra Series Coaxial |
| SVHC | To Be Advised |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
