Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIRVIEW MICROWAVE |
|---|---|
| Manufacturer Part No | M39012/20-0101Copy |
| Newark Part No. | 89AK0421 |
| Your Part Number |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.720 |
| 5+ | $73.560 |
| 10+ | $69.030 |
| 25+ | $66.970 |
| 50+ | $63.200 |
Price for:Each
Minimum: 1
Multiple: 1
$78.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIRVIEW MICROWAVE |
|---|---|
| Manufacturer Part No | M39012/20-0101Copy |
| Newark Part No. | 89AK0421 |
| Connector Type | BNC Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Solder, Clamp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG58 |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Solder, Clamp |
| Coaxial Cable Type | RG58 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 4GHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
