Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0240-12
Newark Part No.98AK1382
Product RangeFMHR0240 Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $421.42 |
Price for:Each
Minimum: 1
Multiple: 1
$421.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0240-12
Newark Part No.98AK1382
Product RangeFMHR0240 Series
Technical Datasheet
Connector to ConnectorTNC Plug to N Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLL335i
Connector Type ATNC Plug
Connector Type BN Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0240 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to N Plug
Cable Length - Metric
305mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMHR0240 Series
Cable Length - Imperial
12"
Coaxial Cable Type
LL335i
Connector Type B
N Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate