Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0235-24
Newark Part No.98AK1335
Product RangeFMHR0235 Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $821.58 |
Price for:Each
Minimum: 1
Multiple: 1
$821.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0235-24
Newark Part No.98AK1335
Product RangeFMHR0235 Series
Technical Datasheet
Connector to Connector90° SMA Plug to N Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLL335i
Connector Type ASMA Right Angle Plug
Connector Type BN Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0235 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to N Plug
Cable Length - Metric
610mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMHR0235 Series
Cable Length - Imperial
24"
Coaxial Cable Type
LL335i
Connector Type B
N Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate