Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0114-36
Newark Part No.88AK6466
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $340.210 |
Price for:Each
Minimum: 1
Multiple: 1
$340.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0114-36
Newark Part No.88AK6466
Technical Datasheet
Connector to ConnectorTNC RP Plug to TNC RP Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC RP Plug to TNC RP Plug
Cable Length - Metric
914.4mm
Connector Type A
TNC RP Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
36"
Coaxial Cable Type
RG174
Connector Type B
TNC RP Plug
Jacket Color
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
