Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0113-24Copy
Newark Part No.88AK6455
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $305.470 |
Price for:Each
Minimum: 1
Multiple: 1
$305.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0113-24Copy
Newark Part No.88AK6455
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BTNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type B
TNC RP Plug
Impedance
50ohm
Cable Length - Metric
610mm
Connector Type A
SMA Bulkhead Jack
Connector Type B
TNC RP Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
