Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0093-36Copy
Newark Part No.88AK6277
Product RangeFMHR0093 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $258.330 |
Price for:Each
Minimum: 1
Multiple: 1
$258.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0093-36Copy
Newark Part No.88AK6277
Product RangeFMHR0093 Series
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMA RP Right Angle Plug
Connector Type ASMA RP Right Angle Plug
Connector Type BSMA RP Right Angle Plug
Connector Type BSMA RP Right Angle Plug
Impedance50ohm
Product RangeFMHR0093 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type A
SMA RP Right Angle Plug
Connector Type B
SMA RP Right Angle Plug
Product Range
FMHR0093 Series
Cable Length - Metric
914.4mm
Connector Type A
SMA RP Right Angle Plug
Connector Type B
SMA RP Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
