Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0082-30
Newark Part No.88AK6174
Product RangeFMHR0082 Series
Your Part Number
Technical Datasheet
40 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $253.190 |
Price for:Each
Minimum: 1
Multiple: 1
$253.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0082-30
Newark Part No.88AK6174
Product RangeFMHR0082 Series
Technical Datasheet
Cable Length - Imperial30"
Connector to ConnectorSMA RP Plug to TNC RP Plug
Cable Length - Metric762mm
Coaxial Cable TypeRG400
Connector Type ASMA RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0082 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
30"
Cable Length - Metric
762mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
FMHR0082 Series
Connector to Connector
SMA RP Plug to TNC RP Plug
Coaxial Cable Type
RG400
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate