Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0067-18Copy
Newark Part No.88AK6021
Product RangeFMHR0067 Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $256.440 |
Price for:Each
Minimum: 1
Multiple: 1
$256.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0067-18Copy
Newark Part No.88AK6021
Product RangeFMHR0067 Series
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG400
Connector Type AN Type RP Jack
Connector Type BN Type RP Jack
Impedance50ohm
Product RangeFMHR0067 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG400
Connector Type B
N Type RP Jack
Product Range
FMHR0067 Series
Cable Length - Metric
457.2mm
Connector Type A
N Type RP Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
