Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0015-72
Newark Part No.88AK5508
Product RangeFMHR0015 Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $311.460 |
Price for:Each
Minimum: 1
Multiple: 1
$311.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0015-72
Newark Part No.88AK5508
Product RangeFMHR0015 Series
Technical Datasheet
Connector to ConnectorN-Type RP Plug to 90° SMA Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG142
Impedance50ohm
Jacket Color-
Product RangeFMHR0015 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type RP Plug to 90° SMA Plug
Cable Length - Metric
1.82m
Impedance
50ohm
Product Range
FMHR0015 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
RG142
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate