Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0014-24Copy
Newark Part No.88AK5493
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $268.840 |
Price for:Each
Minimum: 1
Multiple: 1
$268.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0014-24Copy
Newark Part No.88AK5493
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorN-Type Plug to SMA RP Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
N-Type Plug to SMA RP Plug
Coaxial Cable Type
RG142
Connector Type B
SMA RP Plug
Jacket Color
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
