Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0014-200CMCopy
Newark Part No.88AK5492
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $297.970 |
Price for:Each
Minimum: 1
Multiple: 1
$297.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0014-200CMCopy
Newark Part No.88AK5492
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA RP Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to SMA RP Plug
Cable Length - Metric
2m
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG142
Connector Type B
SMA RP Plug
Jacket Color
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
