Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0011-36
Newark Part No.88AK5465
Product RangeFMHR0011 Series
Your Part Number
Technical Datasheet
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $286.350 |
Price for:Each
Minimum: 1
Multiple: 1
$286.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0011-36
Newark Part No.88AK5465
Product RangeFMHR0011 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorN-Type RP Jack to N-Type RP Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG142
Impedance50ohm
Jacket Color-
Product RangeFMHR0011 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Impedance
50ohm
Product Range
FMHR0011 Series
Connector to Connector
N-Type RP Jack to N-Type RP Jack
Coaxial Cable Type
RG142
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate