Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0009-24Copy
Newark Part No.88AK5443
Product RangeFMHR0009 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $235.480 |
Price for:Each
Minimum: 1
Multiple: 1
$235.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0009-24Copy
Newark Part No.88AK5443
Product RangeFMHR0009 Series
Technical Datasheet
Connector to ConnectorN-Type RP Plug to N-Type RP Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG142
Connector Type AN Type RP Plug
Connector Type BN Type RP Jack
Impedance50ohm
Jacket Color-
Product RangeFMHR0009 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type RP Plug to N-Type RP Jack
Cable Length - Metric
610mm
Connector Type A
N Type RP Plug
Impedance
50ohm
Product Range
FMHR0009 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG142
Connector Type B
N Type RP Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
