Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0009-100CMCopy
Newark Part No.88AK5439
Product RangeFMHR0009 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $204.660 |
Price for:Each
Minimum: 1
Multiple: 1
$204.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0009-100CMCopy
Newark Part No.88AK5439
Product RangeFMHR0009 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorN-Type RP Plug to N-Type RP Jack
Cable Length - Metric1m
Coaxial Cable TypeRG142
Connector Type AN Type RP Plug
Connector Type BN Type RP Jack
Impedance50ohm
Jacket Color-
Product RangeFMHR0009 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
N Type RP Plug
Impedance
50ohm
Product Range
FMHR0009 Series
Connector to Connector
N-Type RP Plug to N-Type RP Jack
Coaxial Cable Type
RG142
Connector Type B
N Type RP Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
