Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $35.310 | $12.460 |
| 5+ | $32.660 | $12.460 |
| 10+ | $30.000 | $12.460 |
| 25+ | $28.130 | $12.460 |
| 50+ | $26.790 | $12.460 |
| 100+ | $25.510 | $12.460 |
Price for:Each
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1589
Newark Part No.88AK9747
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeLMR-240, 0.24", B7808A, LMR-240-DB, LMR-240-UF, RG8X
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
LMR-240, 0.24", B7808A, LMR-240-DB, LMR-240-UF, RG8X
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
