Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1419Copy
Newark Part No.88AK9622
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.120 |
Price for:Each
Minimum: 1
Multiple: 1
$20.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1419Copy
Newark Part No.88AK9622
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder, Clamp
Impedance50ohm
Coaxial Cable TypeRG8, RG9, RG213, RG214, RG215, RG225, RG393
Contact Material-
Contact PlatingSilver Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
RG8, RG9, RG213, RG214, RG215, RG225, RG393
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
