Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3211-12Copy
Newark Part No.88AK5166
Product RangeFMCA3211 Series
Your Part Number
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $94.150 |
Price for:Each
Minimum: 1
Multiple: 1
$94.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3211-12Copy
Newark Part No.88AK5166
Product RangeFMCA3211 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° FAKRA Jack to 90° FAKRA Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type AFAKRA Right Angle Jack
Connector Type BFAKRA Right Angle Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA3211 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
FAKRA Right Angle Jack
Impedance
50ohm
Product Range
FMCA3211 Series
Connector to Connector
90° FAKRA Jack to 90° FAKRA Jack
Coaxial Cable Type
RG316
Connector Type B
FAKRA Right Angle Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
