Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3210-72
Newark Part No.88AK5165
Product RangeFMCA3210 Series
Your Part Number
Technical Datasheet
714 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $161.160 |
Price for:Each
Minimum: 1
Multiple: 1
$161.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3210-72
Newark Part No.88AK5165
Product RangeFMCA3210 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to Connector90° SMP Jack to SMA Plug
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type ASMP Right Angle Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA3210 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
FMCA3210 Series
Connector to Connector
90° SMP Jack to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate