Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3164-36Copy
Newark Part No.88AK5113
Product RangeFMCA3164 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $173.480 |
Price for:Each
Minimum: 1
Multiple: 1
$173.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3164-36Copy
Newark Part No.88AK5113
Product RangeFMCA3164 Series
Technical Datasheet
Connector to Connector90° SHV Plug to 90° SHV Plug
Cable Length - Imperial36"
Coaxial Cable TypeRG316
Connector Type ASHV Right Angle Plug
Connector Type BSHV Right Angle Plug
Product RangeFMCA3164 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SHV Plug to 90° SHV Plug
Coaxial Cable Type
RG316
Connector Type B
SHV Right Angle Plug
SVHC
To Be Advised
Cable Length - Imperial
36"
Connector Type A
SHV Right Angle Plug
Product Range
FMCA3164 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
