Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3164-12Copy
Newark Part No.88AK5111
Product RangeFMCA3164 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.930 |
Price for:Each
Minimum: 1
Multiple: 1
$165.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3164-12Copy
Newark Part No.88AK5111
Product RangeFMCA3164 Series
Technical Datasheet
Connector to Connector90° SHV Plug to 90° SHV Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASHV Right Angle Plug
Connector Type ASHV Right Angle Plug
Connector Type BSHV Right Angle Plug
Connector Type BSHV Right Angle Plug
Impedance50ohm
Product RangeFMCA3164 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SHV Plug to 90° SHV Plug
Cable Length - Metric
305mm
Connector Type A
SHV Right Angle Plug
Connector Type B
SHV Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type A
SHV Right Angle Plug
Connector Type B
SHV Right Angle Plug
Product Range
FMCA3164 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
