Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3153-12Copy
Newark Part No.88AK5056
Product RangeFMCA3153 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $132.250 |
Price for:Each
Minimum: 1
Multiple: 1
$132.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3153-12Copy
Newark Part No.88AK5056
Product RangeFMCA3153 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSHV Jack to SHV Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG59
Connector Type ASHV Jack
Connector Type BSHV Bulkhead Jack
Impedance75ohm
Jacket ColorBlack
Product RangeFMCA3153 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SHV Jack
Impedance
75ohm
Product Range
FMCA3153 Series
Connector to Connector
SHV Jack to SHV Bulkhead Jack
Coaxial Cable Type
RG59
Connector Type B
SHV Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
