Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3105-50CM
Newark Part No.97AK9158
Product RangeFMCA3105 Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $205.660 |
Price for:Each
Minimum: 1
Multiple: 1
$205.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3105-50CM
Newark Part No.97AK9158
Product RangeFMCA3105 Series
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorN Type Plug to 90° N Type Plug
Cable Length - Metric500mm
Coaxial Cable Type0.25" Semi Rigid, RG401
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA3105 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA3105 Series
Connector to Connector
N Type Plug to 90° N Type Plug
Coaxial Cable Type
0.25" Semi Rigid, RG401
Connector Type B
N Type Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
